Dual MOSFETs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.040 50+ RM0.746 100+ RM0.452 500+ RM0.318 1500+ RM0.312 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 60V | - | - | - | - | 320mA | - | 0.9ohm | - | - | - | SOT-363 | - | 6Pins | - | 420mW | - | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.318 1500+ RM0.312 3000+ RM0.297 7500+ RM0.281 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | - | 320mA | 0.9ohm | 320mA | - | 0.9ohm | Surface Mount | - | 10V | SOT-363 | 1.2V | 6Pins | 420mW | 420mW | - | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.890 10+ RM1.090 100+ RM0.782 500+ RM0.722 1000+ RM0.559 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 1.1A | 1.1A | 0.195ohm | - | 0.195ohm | - | SOT-363 | - | 6Pins | - | 420mW | 420mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.869 50+ RM0.709 100+ RM0.548 500+ RM0.341 1500+ RM0.335 | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 320mA | 320mA | 1ohm | - | 1ohm | - | TSSOP | - | 6Pins | - | 420mW | 420mW | 150°C | Trench Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.782 500+ RM0.722 1000+ RM0.559 5000+ RM0.557 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 1.1A | 0.195ohm | 1.1A | 1.1A | 0.195ohm | Surface Mount | 0.195ohm | 4.5V | SOT-363 | 1.5V | 6Pins | 420mW | 420mW | 420mW | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.258 9000+ RM0.218 | Min: 3000 / Mult: 3000 | - | N Channel | 60V | - | - | - | - | 320mA | - | 0.9ohm | - | - | - | SOT-363 | - | 6Pins | - | 420mW | - | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.680 10+ RM1.640 100+ RM1.050 500+ RM0.787 1000+ RM0.556 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 420mW | - | 150°C | TrenchFET Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.548 500+ RM0.341 1500+ RM0.335 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 320mA | 1ohm | 320mA | 320mA | 1ohm | Surface Mount | 1ohm | 10V | TSSOP | 1.75V | 6Pins | 420mW | 420mW | 420mW | 150°C | Trench Series | AEC-Q101 | AEC-Q101 |