Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.590 50+ RM1.360 100+ RM1.120 500+ RM0.777 1500+ RM0.762 | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 370mA | 370mA | 1.4ohm | - | 1.4ohm | - | SOT-363 | - | 6Pins | - | 510mW | 510mW | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM1.120 500+ RM0.777 1500+ RM0.762 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 370mA | 1.4ohm | 370mA | 370mA | 1.4ohm | Surface Mount | 1.4ohm | 10V | SOT-363 | 2.5V | 6Pins | 510mW | 510mW | 510mW | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.350 10+ RM1.020 100+ RM0.822 500+ RM0.669 1000+ RM0.589 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | - | - | - | - | - | - | - | - | - | - | - | SOT-363 | - | - | - | 510mW | - | - | - |