Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.984 500+ RM0.745 1000+ RM0.547 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.34A | 0.3ohm | 1.34A | 1.34A | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-26 | 1V | 6Pins | 1.12W | 1.12W | 1.12W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.660 10+ RM1.020 100+ RM0.470 500+ RM0.362 1000+ RM0.347 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.34A | 1.34A | 0.3ohm | - | 0.3ohm | - | SOT-26 | - | 6Pins | - | 1.12W | 1.12W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.530 10+ RM1.560 100+ RM0.984 500+ RM0.745 1000+ RM0.547 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.34A | 1.34A | 0.3ohm | - | 0.3ohm | - | SOT-26 | - | 6Pins | - | 1.12W | 1.12W | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.362 1000+ RM0.347 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.34A | 0.3ohm | 1.34A | 1.34A | 0.3ohm | Surface Mount | 0.3ohm | 4.5V | SOT-26 | 1V | 6Pins | 1.12W | 1.12W | 1.12W | 150°C | - | - |