Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.554 9000+ RM0.552 | Min: 3000 / Mult: 3000 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 700mA | 700mA | 0.323ohm | - | 0.323ohm | - | SOT-363 | - | 6Pins | - | 340mW | 340mW | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.560 50+ RM1.270 100+ RM0.966 500+ RM0.667 1500+ RM0.654 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 700mA | 700mA | 0.323ohm | - | 0.323ohm | - | SOT-363 | - | 6Pins | - | 340mW | 340mW | 150°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ RM0.663 9000+ RM0.649 | Min: 3000 / Mult: 3000 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 700mA | 700mA | 0.325ohm | - | 0.325ohm | - | SOT-363 | - | 6Pins | - | 340mW | 340mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.966 500+ RM0.667 1500+ RM0.654 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 700mA | 0.323ohm | 700mA | 700mA | 0.323ohm | Surface Mount | 0.323ohm | 10V | SOT-363 | 1.2V | 6Pins | 340mW | 340mW | 340mW | 150°C |