Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.860 10+ RM5.250 100+ RM3.860 500+ RM3.060 1000+ RM2.810 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 40A | 40A | 0.0027ohm | - | 0.0027ohm | - | PowerPAK SO | - | 8Pins | - | 46.2W | 46.2W | 150°C | TrenchFET Gen IV Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.860 500+ RM3.060 1000+ RM2.810 5000+ RM2.760 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 40A | 0.0027ohm | 40A | 40A | 0.0027ohm | Surface Mount | 0.0027ohm | 10V | PowerPAK SO | 2.4V | 8Pins | 46.2W | 46.2W | 46.2W | 150°C | TrenchFET Gen IV Series |