Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.490 10+ RM1.750 100+ RM1.240 500+ RM0.855 | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 2A | 2A | 0.15ohm | - | 0.15ohm | - | SOT-26 | - | 6Pins | - | 600mW | 600mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.240 500+ RM0.855 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 2A | 0.15ohm | 2A | 2A | 0.15ohm | Surface Mount | 0.15ohm | 4.5V | SOT-26 | 1V | 6Pins | 600mW | 600mW | 600mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.670 10+ RM1.010 100+ RM0.635 500+ RM0.470 1000+ RM0.364 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 900mA | 900mA | 0.18ohm | - | 0.18ohm | - | SOT-363 | - | 6Pins | - | 600mW | 600mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.470 1000+ RM0.364 5000+ RM0.329 | Min: 500 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 900mA | 0.18ohm | 900mA | 900mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SOT-363 | 1.2V | 6Pins | 600mW | 600mW | 600mW | 150°C | - | - |