Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.580 500+ RM1.240 1000+ RM1.120 | Min: 100 / Mult: 1 | P Channel | P Channel | 12V | 12V | 12V | 3.9A | 0.037ohm | 3.9A | 3.9A | 0.037ohm | Surface Mount | 0.037ohm | 4.5V | U-DFN2020 | 1V | 6Pins | 1.36W | 1.36W | 1.36W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM1.130 500+ RM0.880 1000+ RM0.807 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 5A | 0.032ohm | 5A | 5A | 0.032ohm | Surface Mount | 0.032ohm | 4.5V | U-DFN2020 | 1.5V | 6Pins | 1.36W | 1.36W | 1.36W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.280 500+ RM1.060 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 12V | 12V | 12V | 5.1A | 0.017ohm | 5.1A | 5.1A | 0.017ohm | Surface Mount | 0.017ohm | 4.5V | U-DFN2020 | 1V | 6Pins | 1.36W | 1.36W | 1.36W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.080 500+ RM0.840 1000+ RM0.790 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 5A | 0.032ohm | 5A | 5A | 0.032ohm | Surface Mount | 0.032ohm | 4.5V | U-DFN2020 | 1.5V | 6Pins | 1.36W | 1.36W | 1.36W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.800 500+ RM1.420 1000+ RM1.260 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 12V | 12V | 12V | 5.1A | 0.017ohm | 5.1A | 5.1A | 0.017ohm | Surface Mount | 0.017ohm | 4.5V | U-DFN2020 | 1V | 6Pins | 1.36W | 1.36W | 1.36W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.150 500+ RM1.680 1000+ RM1.600 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 12V | 12V | 12V | 6A | 0.017ohm | 6A | 6A | 0.017ohm | Surface Mount | 0.017ohm | 4.5V | U-DFN2020 | 1V | 6Pins | 1.36W | 1.36W | 1.36W | 150°C | - | - |