Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC9430L-F085
Order Code3003957RL
Product RangePowerTrench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM4.470 |
500+ | RM3.310 |
3000+ | RM3.110 |
6000+ | RM3.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM447.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC9430L-F085
Order Code3003957RL
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id12A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel12A
On Resistance Rds(on)0.0063ohm
Continuous Drain Current Id P Channel12A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0063ohm
Drain Source On State Resistance P Channel0.0063ohm
Rds(on) Test Voltage10V
Transistor Case StyleWDFN
Gate Source Threshold Voltage Max1.8V
Power Dissipation Pd11.4W
No. of Pins8Pins
Power Dissipation N Channel11.4W
Power Dissipation P Channel11.4W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
12A
Continuous Drain Current Id N Channel
12A
Continuous Drain Current Id P Channel
12A
Drain Source On State Resistance N Channel
0.0063ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Power Dissipation P Channel
11.4W
Product Range
PowerTrench Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.0063ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0063ohm
Transistor Case Style
WDFN
Power Dissipation Pd
11.4W
Power Dissipation N Channel
11.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005