Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.480 500+ RM2.020 1000+ RM1.720 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 11.3A | 0.078ohm | 11.3A | 11.3A | 0.078ohm | Surface Mount | 0.078ohm | 10V | PowerPAK SO | 3V | 8Pins | 27W | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.560 500+ RM2.240 1000+ RM1.830 5000+ RM1.790 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 11A | 0.0765ohm | 11A | 11A | 0.0765ohm | Surface Mount | 0.0765ohm | 10V | PowerPAK SO | 2V | 8Pins | 27W | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.480 500+ RM1.760 1500+ RM1.730 | Min: 100 / Mult: 5 | N Channel | N Channel | 40V | 40V | 40V | 15A | 0.027ohm | 15A | 15A | 0.027ohm | Surface Mount | 0.027ohm | 10V | PowerPAK SO | 2V | 4Pins | 27W | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.420 500+ RM2.710 1000+ RM2.310 5000+ RM2.300 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 100V | 100V | 100V | 15A | 0.0365ohm | 15A | 15A | 0.0365ohm | Surface Mount | 0.0365ohm | 10V | PowerPAK SO | 2V | 8Pins | 27W | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.930 500+ RM2.420 1000+ RM2.120 5000+ RM2.100 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 30A | 0.0059ohm | 30A | 30A | 0.0059ohm | Surface Mount | 0.0059ohm | 10V | PowerPAK SO | 2V | 8Pins | 27W | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.250 500+ RM4.210 1000+ RM3.670 5000+ RM3.560 | Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 60V | 60V | 8A | 0.067ohm | 8A | 8A | 0.067ohm | Surface Mount | 0.067ohm | 10V | PowerPAK SO | 2V | 4Pins | 27W | 27W | 27W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 |