Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.560 500+ RM4.810 1500+ RM4.720 3000+ RM4.620 4500+ RM4.530 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 52A | 0.0062ohm | 52A | 52A | 0.0062ohm | Surface Mount | 0.0062ohm | 10V | DFN | 2.2V | 8Pins | 40W | 40W | 40W | 175°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.450 500+ RM6.530 1500+ RM5.980 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 52A | 0.0062ohm | 52A | 52A | 0.0062ohm | Surface Mount | 0.0062ohm | 10V | DFN | 2.2V | 8Pins | 40W | 40W | 40W | 175°C | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.270 500+ RM3.400 1000+ RM2.650 5000+ RM2.600 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 30A | 0.0076ohm | 30A | 30A | 0.0076ohm | Surface Mount | 0.0076ohm | 10V | PowerPAK SO | 2.5V | 8Pins | 40W | 40W | 40W | 150°C | TrenchFET Series | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.760 500+ RM1.570 1000+ RM0.822 | Min: 100 / Mult: 5 | N Channel | N Channel | 100V | 100V | 100V | 10.5A | 0.17ohm | 10.5A | 10.5A | 0.17ohm | Surface Mount | 0.17ohm | 10V | PowerDI3333 | 2.5V | 8Pins | 40W | 40W | 40W | 150°C | - | - |