Dual MOSFETs:

2 Products Found
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3929260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.190
500+
RM2.510
1000+
RM2.260
5000+
RM2.250
Min: 100 / Mult: 1
N Channel
N Channel
60V
60V
60V
23.5A
0.028ohm
23.5A
23.5A
0.028ohm
Surface Mount
0.028ohm
10V
PowerPAK SO
2V
8Pins
42W
42W
42W
175°C
TrenchFET Series
AEC-Q101
AEC-Q101
2565202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM7.170
Min: 100 / Mult: 1
N Channel
N Channel
40V
40V
40V
98A
0.002ohm
98A
98A
0.002ohm
Surface Mount
0.002ohm
10V
PQFN
2V
12Pins
42W
42W
42W
150°C
-
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account