Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.655 500+ RM0.545 1000+ RM0.469 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 350mA | 0.2ohm | 350mA | 350mA | 0.2ohm | Surface Mount | 0.2ohm | 10V | SOT-563 | 1.4V | 6Pins | 430mW | 430mW | 430mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.480 500+ RM2.110 1000+ RM0.897 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 780mA | 0.345ohm | 780mA | 780mA | 0.345ohm | Surface Mount | 0.345ohm | 4.5V | SC-70 | 1V | 6Pins | 430mW | 430mW | 430mW | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.823 500+ RM0.616 1000+ RM0.433 | Min: 100 / Mult: 5 | N Channel | N Channel | 50V | 50V | 50V | 350mA | 1.6ohm | 350mA | 350mA | 1.6ohm | Surface Mount | 1.6ohm | 10V | SOT-563 | 1.5V | 6Pins | 430mW | 430mW | 430mW | 150°C | - | - | - |