Dual MOSFETs:

2 Products Found
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.240
500+
RM0.855
Min: 100 / Mult: 5
P Channel
P Channel
20V
20V
20V
2A
0.15ohm
2A
2A
0.15ohm
Surface Mount
0.15ohm
4.5V
SOT-26
1V
6Pins
600mW
600mW
600mW
150°C
AEC-Q101
AEC-Q101
3944146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.470
1000+
RM0.364
5000+
RM0.329
Min: 500 / Mult: 5
P Channel
P Channel
20V
20V
20V
900mA
0.18ohm
900mA
900mA
0.18ohm
Surface Mount
0.18ohm
4.5V
SOT-363
1.2V
6Pins
600mW
600mW
600mW
150°C
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account