Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 In Stock
Need more?
2970 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.520 |
500+ | RM1.430 |
3000+ | RM1.220 |
9000+ | RM0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM152.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2024UFU-7
Order Code3589318RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id21A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel21A
On Resistance Rds(on)0.0112ohm
Continuous Drain Current Id P Channel21A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0112ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.0112ohm
Gate Source Threshold Voltage Max950mV
Transistor Case StyleU-DFN2030
No. of Pins6Pins
Power Dissipation Pd810mW
Power Dissipation N Channel810mW
Power Dissipation P Channel810mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
21A
Continuous Drain Current Id N Channel
21A
Continuous Drain Current Id P Channel
21A
Drain Source On State Resistance N Channel
0.0112ohm
Drain Source On State Resistance P Channel
0.0112ohm
Transistor Case Style
U-DFN2030
Power Dissipation Pd
810mW
Power Dissipation P Channel
810mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.0112ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
950mV
No. of Pins
6Pins
Power Dissipation N Channel
810mW
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000261