Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.060 500+ RM0.815 1000+ RM0.761 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 390mA | 1.7ohm | 390mA | 390mA | 1.7ohm | Surface Mount | 1.7ohm | 10V | U-DFN2020 | 2.5V | 6Pins | 890mW | 890mW | 890mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.360 500+ RM1.040 1000+ RM0.819 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 6.7A | 0.019ohm | 6.7A | 6.7A | 0.019ohm | Surface Mount | 0.019ohm | 4.5V | TSSOP | 1.2V | 8Pins | 890mW | 890mW | 890mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.180 500+ RM1.120 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 6.04A | 0.023ohm | 6.04A | 6.04A | 0.023ohm | Surface Mount | 0.023ohm | 4.5V | TSSOP | 700mV | 8Pins | 890mW | 890mW | 890mW | 150°C | - | - |