Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.270 10+ RM2.010 100+ RM1.300 500+ RM0.984 1000+ RM0.727 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 3.1A | 3.1A | 0.055ohm | - | 0.055ohm | - | DFN2020D | - | 6Pins | - | 485mW | 485mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.300 500+ RM0.984 1000+ RM0.727 5000+ RM0.664 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 3.1A | 0.055ohm | 3.1A | 3.1A | 0.055ohm | Surface Mount | 0.055ohm | 4.5V | DFN2020D | 1V | 6Pins | 485mW | 485mW | 485mW | 150°C | AEC-Q101 | AEC-Q101 |