Dual MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.940 10+ RM1.200 100+ RM0.846 500+ RM0.682 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 8V | - | 8V | - | - | 1.3A | 1.3A | 0.13ohm | - | 0.13ohm | - | SC-88 | - | 6Pins | - | 400mW | 400mW | 150°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.750 10+ RM1.330 100+ RM0.827 500+ RM0.570 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 250mA | 250mA | 1ohm | - | 1ohm | - | SC-88 | - | 6Pins | - | 270mW | 270mW | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.827 500+ RM0.570 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 250mA | 1ohm | 250mA | 250mA | 1ohm | Surface Mount | 1ohm | 4.5V | SC-88 | 1.2V | 6Pins | 270mW | 270mW | 270mW | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.846 500+ RM0.682 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | 1.3A | 0.13ohm | 1.3A | 1.3A | 0.13ohm | Surface Mount | 0.13ohm | 4.5V | SC-88 | 1V | 6Pins | 400mW | 400mW | 400mW | 150°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.340 10+ RM0.888 100+ RM0.460 500+ RM0.380 3000+ RM0.299 More Pricing... | Min: 5 / Mult: 5 | - | Dual N Channel | 60V | - | - | - | - | 295mA | - | 1.6ohm | - | - | - | SC-88 | - | 6Pins | - | 250mW | - | 150°C | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ RM0.380 3000+ RM0.299 9000+ RM0.294 24000+ RM0.288 45000+ RM0.282 | Min: 500 / Mult: 5 | - | Dual N Channel | 60V | - | - | - | - | 295mA | - | 1.6ohm | - | - | - | SC-88 | - | 6Pins | - | 250mW | - | 150°C | AEC-Q101 | |||||
ONSEMI | Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.372 9000+ RM0.337 24000+ RM0.311 45000+ RM0.308 | Min: 3000 / Mult: 3000 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 250mA | 250mA | 1ohm | - | 1ohm | - | SC-88 | - | 6Pins | - | 270mW | 270mW | 150°C | - |