Dual MOSFETs:
18 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.220 10+ RM1.630 100+ RM0.919 500+ RM0.622 | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 220mA | 220mA | 0.75ohm | - | 0.75ohm | - | SOT-963 | - | 6Pins | - | 125mW | 125mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.110 10+ RM1.540 100+ RM0.935 500+ RM0.920 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 220mA | 220mA | 0.75ohm | - | 0.75ohm | - | SOT-963 | - | 6Pins | - | 125mW | 125mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.580 50+ RM1.020 250+ RM0.745 1000+ RM0.589 5000+ RM0.515 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 450mA | 450mA | 0.6ohm | - | 0.6ohm | - | SOT-963 | - | 6Pins | - | 350mW | 350mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.919 500+ RM0.622 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.935 500+ RM0.920 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.020 250+ RM0.745 1000+ RM0.589 5000+ RM0.515 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 450mA | 0.6ohm | 450mA | 450mA | 0.6ohm | Surface Mount | 0.6ohm | 4.5V | SOT-963 | 1V | 6Pins | 350mW | 350mW | 350mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.260 500+ RM0.952 1000+ RM0.772 5000+ RM0.760 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 220mA | 0.9ohm | 220mA | 220mA | 0.9ohm | Surface Mount | 0.9ohm | 4.5V | SOT-963 | 1V | 6Pins | 350mW | 350mW | 350mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.130 10+ RM1.960 100+ RM1.260 500+ RM0.952 1000+ RM0.772 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 220mA | 220mA | 0.9ohm | - | 0.9ohm | - | SOT-963 | - | 6Pins | - | 350mW | 350mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.390 10+ RM1.660 100+ RM1.240 500+ RM0.952 1000+ RM0.760 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 220mA | 220mA | 0.9ohm | - | 0.9ohm | - | SOT-963 | - | 6Pins | - | 350mW | 350mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.630 10+ RM1.610 100+ RM0.818 500+ RM0.686 1000+ RM0.556 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 450mA | 450mA | 0.6ohm | - | 0.6ohm | - | SOT-963 | - | 6Pins | - | 350mW | 350mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.818 500+ RM0.686 1000+ RM0.556 5000+ RM0.522 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 450mA | 0.6ohm | 450mA | 450mA | 0.6ohm | Surface Mount | 0.6ohm | 4.5V | SOT-963 | 1V | 6Pins | 350mW | 350mW | 350mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.240 500+ RM0.952 1000+ RM0.760 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 220mA | 0.9ohm | 220mA | 220mA | 0.9ohm | Surface Mount | 0.9ohm | 4.5V | SOT-963 | 1V | 6Pins | 350mW | 350mW | 350mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.330 10+ RM1.940 100+ RM1.320 500+ RM0.997 1000+ RM0.673 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 200mA | 200mA | 5.5ohm | - | 5.5ohm | - | SOT-963 | - | 6Pins | - | 330mW | 330mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.320 500+ RM0.997 1000+ RM0.673 5000+ RM0.660 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 200mA | 5.5ohm | 200mA | 200mA | 5.5ohm | Surface Mount | 5.5ohm | 4.5V | SOT-963 | 1.15V | 6Pins | 330mW | 330mW | 330mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.020 10+ RM3.150 100+ RM2.070 500+ RM1.200 8000+ RM1.180 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 220mA | 220mA | 0.75ohm | - | 0.75ohm | - | SOT-963 | - | 6Pins | - | 125mW | 125mW | 150°C | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 8000+ RM0.323 24000+ RM0.290 64000+ RM0.285 120000+ RM0.279 | Min: 8000 / Mult: 8000 | - | N Channel | 20V | - | 20V | - | - | 220mA | 220mA | 0.75ohm | - | 0.75ohm | - | SOT-963 | - | 6Pins | - | 125mW | 125mW | 150°C | - | - | |||||
ONSEMI | Each (Supplied on Full Reel) Full Reel Packaging Options | 8000+ RM0.227 24000+ RM0.202 64000+ RM0.198 120000+ RM0.194 | Min: 8000 / Mult: 8000 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 220mA | 220mA | 0.75ohm | - | 0.75ohm | - | SOT-963 | - | 6Pins | - | 125mW | 125mW | 150°C | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.070 500+ RM1.200 8000+ RM1.180 24000+ RM1.160 64000+ RM1.130 More Pricing... | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C | - | - |