Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMC1015UPD-13
Order Code3944015RL
Your Part Number
Technical Datasheet
610 In Stock
Need more?
610 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM2.300 |
| 500+ | RM1.790 |
| 1000+ | RM1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1015UPD-13
Order Code3944015RL
Technical Datasheet
Channel TypeComplementary N and P Channel
Transistor PolarityN and P Complement
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id9.5A
On Resistance Rds(on)0.0096ohm
Continuous Drain Current Id N Channel9.5A
Continuous Drain Current Id P Channel9.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel0.035ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Transistor Case StylePowerDI5060
Power Dissipation Pd2.3W
No. of Pins8Pins
Power Dissipation N Channel2.3W
Power Dissipation P Channel2.3W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
On Resistance Rds(on)
0.0096ohm
Continuous Drain Current Id P Channel
9.5A
Drain Source On State Resistance N Channel
0.017ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerDI5060
No. of Pins
8Pins
Power Dissipation P Channel
2.3W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N and P Complement
Drain Source Voltage Vds
12V
Continuous Drain Current Id
9.5A
Continuous Drain Current Id N Channel
9.5A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.035ohm
Gate Source Threshold Voltage Max
800mV
Power Dissipation Pd
2.3W
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001