Single MOSFETs:

6 Products Found
View
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605696

RoHS

Each
1+
RM36.090
Min: 1 / Mult: 1
N Channel
650V
35A
0.115ohm
TO-247G
Through Hole
10V
4V
379W
3Pins
150°C
R6xxxENx
3605697

RoHS

Each
1+
RM36.090
Min: 1 / Mult: 1
N Channel
650V
35A
0.115ohm
TO-247G
Through Hole
10V
5V
379W
3Pins
150°C
R6xxxKNx
3625304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.850
10+
RM25.710
100+
RM19.530
500+
RM19.480
1000+
RM18.460
Min: 1 / Mult: 1
N Channel
600V
61A
0.038ohm
HDSOP
Surface Mount
10V
4V
379W
10Pins
150°C
CoolMOS CFD7
3625304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM25.710
100+
RM19.530
500+
RM19.480
1000+
RM18.460
Min: 10 / Mult: 1
N Channel
600V
61A
0.038ohm
HDSOP
Surface Mount
10V
4V
379W
10Pins
150°C
CoolMOS CFD7
3605688

RoHS

Each
1+
RM32.950
5+
RM29.650
10+
RM27.360
Min: 1 / Mult: 1
N Channel
600V
35A
0.102ohm
TO-247
Through Hole
10V
4V
379W
3Pins
150°C
R6xxxENx
3787294

RoHS

Each
1+
RM64.580
5+
RM60.840
10+
RM57.100
50+
RM55.270
100+
RM54.450
More Pricing...
Min: 1 / Mult: 1
N Channel
650V
62A
0.032ohm
TO-247
Through Hole
10V
4V
379W
4Pins
150°C
SUPERFET III FAST
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account