No results found for "Communication+"
We searched instead for "communication"
327 Product Results Found for "communication"
Find a huge range of Single MOSFETs at element14 Malaysia. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Nexperia, Stmicroelectronics, Vishay & Onsemi
View
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.260 10+ RM10.460 | N Channel | 600V | 20A | 0.19ohm | TO-263 (D2PAK) | Surface Mount | 10V | 5V | 208W | 3Pins | 150°C | - | - | ||||||
Each | 1+ RM4.560 10+ RM3.050 100+ RM2.130 500+ RM1.870 1000+ RM1.500 More Pricing... | P Channel | 60V | 8.83A | 0.3ohm | TO-252 (DPAK) | Surface Mount | 6.2V | 3V | 42W | 3Pins | 175°C | - | AEC-Q101 | ||||||
STMICROELECTRONICS | Each | 1+ RM9.520 10+ RM4.650 100+ RM3.960 500+ RM3.310 1000+ RM2.960 More Pricing... | N Channel | 60V | 60A | 0.016ohm | TO-220 | Through Hole | 10V | 2V | 110W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.170 100+ RM0.903 500+ RM0.591 1500+ RM0.579 | P Channel | 50V | 130mA | 10ohm | SOT-23 | Surface Mount | 5V | 2V | 225mW | 3Pins | 150°C | - | - | ||||||
Each | 1+ RM15.890 10+ RM13.110 100+ RM12.850 500+ RM11.340 1000+ RM11.100 | N Channel | 650V | 20.7A | 0.19ohm | TO-220 | Through Hole | 10V | 3V | 208W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.050 50+ RM0.632 100+ RM0.396 500+ RM0.285 1500+ RM0.250 | N Channel | 60V | 360mA | 1.6ohm | SOT-23 | Surface Mount | 10V | 1.5V | 420mW | 3Pins | 150°C | - | AEC-Q101 | ||||||
Each | 1+ RM58.210 5+ RM46.650 10+ RM35.090 50+ RM34.390 100+ RM33.690 More Pricing... | N Channel | 650V | 47A | 0.07ohm | TO-247 | Through Hole | 10V | 3V | 415W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.620 10+ RM3.570 100+ RM2.370 500+ RM1.950 1000+ RM1.580 More Pricing... | N Channel | 80V | 23A | 0.034ohm | SuperSOT | Surface Mount | 10V | 2.8V | 32W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.450 10+ RM5.980 100+ RM3.960 500+ RM3.800 1000+ RM3.730 More Pricing... | N Channel | 40V | 100A | 4200µohm | SOT-669 | Surface Mount | 10V | 3V | 106W | 4Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.860 50+ RM4.040 250+ RM3.440 1000+ RM2.910 3000+ RM2.730 | N Channel | 60V | 40A | 4200µohm | TSDSON | Surface Mount | 10V | 2.8V | 69W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.560 10+ RM4.070 50+ RM3.370 200+ RM2.660 500+ RM2.060 | N Channel | 30V | 100A | 3100µohm | PowerSO | Surface Mount | 10V | 1.7V | 91W | 8Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.920 10+ RM4.210 100+ RM3.410 500+ RM2.330 1000+ RM2.080 More Pricing... | N Channel | 60V | 50A | 7900µohm | TO-252 (DPAK) | Surface Mount | 10V | 1.7V | 79W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.570 50+ RM2.970 100+ RM2.360 500+ RM1.940 1000+ RM1.740 | P Channel | 60V | 9.7A | 0.4ohm | TO-252 (DPAK) | Surface Mount | 10V | 1.5V | 42W | 3Pins | 175°C | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.920 10+ RM3.720 100+ RM2.760 500+ RM2.130 1000+ RM1.930 More Pricing... | N Channel | 30V | 65A | 7000µohm | SOT-669 | Surface Mount | 10V | 1.7V | 51W | 4Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.870 50+ RM4.970 100+ RM4.070 500+ RM3.450 1000+ RM3.030 | N Channel | 60V | 45A | 5300µohm | TO-252 (DPAK) | Surface Mount | 10V | 2.8V | 83W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM2.370 500+ RM1.950 1000+ RM1.580 5000+ RM1.340 | N Channel | 80V | 23A | 0.034ohm | SuperSOT | Surface Mount | 10V | 2.8V | 32W | 8Pins | 150°C | - | - | ||||||
4472945 | Each | 1+ RM3.270 10+ RM3.120 100+ RM2.780 500+ RM2.210 1000+ RM2.020 More Pricing... | N Channel | 100V | 33A | 0.044ohm | TO-220 | Through Hole | 10V | 4V | 130W | 3Pins | 175°C | Multicomp Pro Power MOSFETs | - | |||||
STMICROELECTRONICS | Each | 1+ RM16.460 10+ RM8.380 100+ RM7.580 500+ RM7.320 1000+ RM6.270 | N Channel | 100V | 80A | 0.015ohm | TO-220 | Through Hole | 10V | 3V | 300W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM14.510 10+ RM7.280 25+ RM6.910 50+ RM6.540 100+ RM6.170 | N Channel | 600V | 12A | 0.38ohm | TO-220F | Through Hole | 10V | 4V | 33W | 3Pins | 150°C | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.480 10+ RM8.760 50+ RM6.540 200+ RM6.410 500+ RM6.280 | N Channel | 75V | 37.5A | 0.011ohm | TO-263 (D2PAK) | Surface Mount | 15V | 2.5V | 300W | 3Pins | 175°C | - | AEC-Q101 | |||||
Each | 1+ RM46.560 5+ RM40.630 10+ RM34.690 50+ RM32.710 100+ RM30.740 More Pricing... | N Channel | 650V | 46A | 0.045ohm | TO-220 | Through Hole | 10V | 3.5V | 227W | 3Pins | 150°C | - | - | ||||||
3009645 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.660 10+ RM3.810 100+ RM2.770 500+ RM2.230 1000+ RM1.980 | N Channel | 25V | 81A | 4100µohm | SON | Surface Mount | 4.5V | 1.8V | 3W | 8Pins | 150°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM9.430 50+ RM8.090 100+ RM6.750 500+ RM5.740 1500+ RM5.630 | N Channel | 100V | 5.7A | 0.025ohm | PowerPAK SO | Surface Mount | 10V | 4V | 1.9W | 8Pins | 150°C | - | - | ||||||
Each | 1+ RM28.160 10+ RM22.580 100+ RM19.420 500+ RM15.220 1000+ RM14.920 | N Channel | 600V | 16A | 0.199ohm | TO-220 | Through Hole | 10V | 4V | 134.4W | 3Pins | 150°C | SupreMOS Series | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.300 50+ RM4.430 100+ RM3.560 500+ RM2.850 1000+ RM2.590 | N Channel | 100V | 13A | 0.13ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 50W | 3Pins | 175°C | - | - | |||||