331 Product Results Found for "Communication "
Find a huge range of Single MOSFETs at element14 Malaysia. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Nexperia, Vishay, Stmicroelectronics & Onsemi
View
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.260 10+ RM10.460 | N Channel | 600V | 20A | 0.19ohm | TO-263 (D2PAK) | Surface Mount | 10V | 5V | 208W | 3Pins | 150°C | - | - | ||||||
Each | 1+ RM4.560 10+ RM3.050 100+ RM2.130 500+ RM1.870 1000+ RM1.500 More Pricing... | P Channel | 60V | 8.83A | 0.3ohm | TO-252 (DPAK) | Surface Mount | 6.2V | 3V | 42W | 3Pins | 175°C | - | AEC-Q101 | ||||||
Each | 1+ RM11.400 10+ RM7.330 100+ RM5.040 500+ RM4.290 1000+ RM3.310 More Pricing... | N Channel | 150V | 21A | 0.052ohm | PG-TSDSON | Surface Mount | 10V | 3V | 57W | 8Pins | 150°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ RM10.180 10+ RM4.300 100+ RM3.940 500+ RM3.270 1000+ RM3.060 More Pricing... | N Channel | 60V | 60A | 0.016ohm | TO-220 | Through Hole | 10V | 2V | 110W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.230 50+ RM0.985 100+ RM0.743 500+ RM0.590 1500+ RM0.579 | P Channel | 50V | 130mA | 10ohm | SOT-23 | Surface Mount | 5V | 2V | 225mW | 3Pins | 150°C | - | - | ||||||
Each | 1+ RM15.890 10+ RM13.110 100+ RM12.850 500+ RM11.340 1000+ RM11.100 | N Channel | 650V | 20.7A | 0.19ohm | TO-220 | Through Hole | 10V | 3V | 208W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.370 50+ RM0.790 100+ RM0.517 500+ RM0.373 1500+ RM0.331 | N Channel | 60V | 360mA | 1.6ohm | SOT-23 | Surface Mount | 10V | 1.5V | 420mW | 3Pins | 150°C | - | AEC-Q101 | ||||||
Each | 1+ RM56.280 5+ RM45.110 10+ RM33.930 50+ RM32.960 100+ RM31.990 More Pricing... | N Channel | 650V | 47A | 0.07ohm | TO-247 | Through Hole | 10V | 3V | 415W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.230 50+ RM0.998 100+ RM0.765 500+ RM0.410 1500+ RM0.402 | N Channel | 60V | 190mA | 2ohm | SOT-23 | Surface Mount | 10V | 1V | 350mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.620 10+ RM3.570 100+ RM2.370 500+ RM1.950 1000+ RM1.580 More Pricing... | N Channel | 80V | 23A | 0.034ohm | SuperSOT | Surface Mount | 10V | 2.8V | 32W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.527 50+ RM0.475 250+ RM0.446 1000+ RM0.415 5000+ RM0.386 | N Channel | 240V | 110mA | 14ohm | SOT-23 | Surface Mount | 10V | 1.4V | 360mW | 3Pins | 150°C | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.120 10+ RM6.400 100+ RM4.230 500+ RM4.070 1000+ RM3.990 More Pricing... | N Channel | 40V | 100A | 4200µohm | SOT-669 | Surface Mount | 10V | 3V | 106W | 4Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.170 | N Channel | 240V | 200mA | 4ohm | SOT-23 | Surface Mount | 10V | 1.65V | 360mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.500 50+ RM0.923 250+ RM0.637 1000+ RM0.474 5000+ RM0.379 | N Channel | 600V | 21A | 310ohm | SOT-23 | Surface Mount | 10V | 2V | 500mW | 3Pins | 150°C | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.970 50+ RM4.120 250+ RM3.480 1000+ RM2.960 3000+ RM2.790 | N Channel | 60V | 40A | 4200µohm | TSDSON | Surface Mount | 10V | 2.8V | 69W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.680 10+ RM6.220 50+ RM4.770 200+ RM4.100 500+ RM3.260 | N Channel | 30V | 100A | 3100µohm | PowerSO | Surface Mount | 10V | 1.7V | 91W | 8Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.370 10+ RM3.340 100+ RM2.200 500+ RM1.700 1000+ RM1.310 More Pricing... | N Channel | 30V | 18A | 4800µohm | SOIC | Surface Mount | 10V | 1.8V | 2.5W | 8Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.590 50+ RM3.050 100+ RM2.500 500+ RM2.180 1000+ RM1.940 | P Channel | 60V | 9.7A | 0.4ohm | TO-252 (DPAK) | Surface Mount | 10V | 1.5V | 42W | 3Pins | 175°C | - | AEC-Q101 | ||||||
Each | 1+ RM15.730 10+ RM10.240 100+ RM7.520 500+ RM6.320 1000+ RM5.600 | N Channel | 650V | 13A | 0.19ohm | TO-252 (DPAK) | Surface Mount | 10V | 3.5V | 72W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.350 10+ RM3.980 100+ RM2.960 500+ RM2.280 1000+ RM2.060 More Pricing... | N Channel | 30V | 65A | 7000µohm | SOT-669 | Surface Mount | 10V | 1.7V | 51W | 4Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.830 25+ RM3.390 100+ RM3.110 2000+ RM3.050 | N Channel | 250V | 360mA | 6ohm | SOT-89 | Surface Mount | 0V | - | 1.6W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.870 50+ RM4.970 100+ RM4.070 500+ RM3.450 1000+ RM3.030 | N Channel | 60V | 45A | 5300µohm | TO-252 (DPAK) | Surface Mount | 10V | 2.8V | 83W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM2.370 500+ RM1.950 1000+ RM1.580 5000+ RM1.340 | N Channel | 80V | 23A | 0.034ohm | SuperSOT | Surface Mount | 10V | 2.8V | 32W | 8Pins | 150°C | - | - | ||||||
4472945 | Each | 1+ RM3.150 10+ RM2.150 100+ RM1.970 500+ RM1.930 1000+ RM1.810 More Pricing... | N Channel | 100V | 33A | 0.044ohm | TO-220 | Through Hole | 10V | 4V | 130W | 3Pins | 175°C | Multicomp Pro Power MOSFETs | - | |||||
Each | 1+ RM7.950 10+ RM6.030 100+ RM4.720 500+ RM4.010 1000+ RM3.070 More Pricing... | N Channel | 800V | 4A | 1.1ohm | TO-220 | Through Hole | 10V | 3V | 63W | 3Pins | 150°C | - | - | ||||||