4 Product Results Found for "WESTCODE"
View
Buyer
Engineer
Manufacturer
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average Forward Current
On State RMS Current
Gate Trigger Voltage Max
Operating Temperature Max
Repetitive Peak Reverse Voltage
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM478.860 5+ RM464.430 10+ RM450.910 | - | - | - | - | - | - | - | ||||||
Each | 1+ RM269.410 5+ RM244.700 10+ RM224.890 50+ RM222.880 | - | - | - | - | - | - | - | ||||||
Each | 1+ RM442.550 5+ RM401.970 10+ RM369.420 50+ RM366.120 | 1.5kV | 150mA | 196A | 355A | 3V | 125°C | 1.6kV | ||||||
WESTCODE | Each | 1+ RM404.490 5+ RM367.400 10+ RM337.650 50+ RM334.650 | 1.5kV | 150mA | 110A | 175A | 3V | 125°C | 1.6kV | |||||