Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWESTCODE
Manufacturer Part NoN0180SH160
Order Code1841854
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Peak Repetitive Off State Voltage
1.5kV
Average Forward Current
110A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
Gate Trigger Current Max
150mA
On State RMS Current
175A
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13