1.2kV Thyristors - SCRs:
42 Products FoundFind a huge range of 1.2kV Thyristors - SCRs at element14 Malaysia. We stock a wide range of Thyristors - SCRs, such as 600V, 800V, 400V & 1.2kV Thyristors - SCRs from the worlds top manufacturers including: Stmicroelectronics, Vishay, Ixys Semiconductor, Littelfuse & Ween Semiconductors
View
Buyer
Engineer
Manufacturer
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
On State RMS Current
Thyristor Case Style
No. of Pins
Peak Non Repetitive Surge Current
Holding Current Max
Gate Trigger Voltage Max
Operating Temperature Max
Thyristor Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM9.450 10+ RM7.620 100+ RM6.030 500+ RM5.840 | Min: 1 / Mult: 1 | 1.2kV | 45mA | 16A | 25A | TO-263AB | 3Pins | 350A | 150mA | 2V | 125°C | Surface Mount | VS-25TTSxxxS-M3 | |||||
Each | 1+ RM35.960 | Min: 1 / Mult: 1 | 1.2kV | 50mA | 19A | 30A | TO-218 | 3Pins | 400A | 75mA | 1.5V | 125°C | Through Hole | - | |||||
Each | 1+ RM30.880 10+ RM20.650 | Min: 1 / Mult: 1 | 1.2kV | 50mA | 50A | 79A | TO-247AD | 3Pins | 650A | 100mA | 1.5V | 125°C | Through Hole | - | |||||
Each | 1+ RM20.360 10+ RM17.130 50+ RM16.120 100+ RM13.790 250+ RM13.010 More Pricing... | Min: 1 / Mult: 1 | 1.2kV | 60mA | 10A | 16A | TO-220AB | 3Pins | 200A | 150mA | 2V | 125°C | Through Hole | VS-16TTS | |||||
Each | 1+ RM15.440 10+ RM9.120 | Min: 1 / Mult: 1 | 1.2kV | 28mA | 19A | 29A | TO-220AB | 3Pins | 140A | 50mA | 1.5V | 125°C | Through Hole | - | |||||
Each | 1+ RM30.360 10+ RM25.490 100+ RM21.270 | Min: 1 / Mult: 1 | 1.2kV | 100mA | 48A | 75A | TO-247AD | 3Pins | 460A | 100mA | 1.5V | 140°C | Through Hole | - | |||||
Each | 1+ RM38.950 10+ RM22.670 100+ RM18.350 500+ RM17.990 1000+ RM17.840 | Min: 1 / Mult: 1 | 1.2kV | 50mA | 31A | 50A | TOP-3 | 3Pins | 700A | 100mA | 1.3V | 125°C | Through Hole | BTW69 | |||||
Each | 1+ RM12.330 | Min: 1 / Mult: 1 | 1.2kV | 40mA | 16A | 25A | TO-220AB | 3Pins | 314A | 50mA | 1.3V | 125°C | Through Hole | TYN1225 | |||||
Each | 1+ RM36.320 5+ RM31.690 10+ RM28.040 | Min: 1 / Mult: 1 | 1.2kV | 40mA | 100A | 160A | TO-247AD | 3Pins | 1.1kA | 100mA | 1.5V | 125°C | Through Hole | - | |||||
Each | 1+ RM18.990 10+ RM18.320 100+ RM14.940 500+ RM14.900 1000+ RM14.850 | Min: 1 / Mult: 1 | 1.2kV | 50mA | 50A | 79A | TO-247 | 3Pins | 650A | 200mA | 1V | 150°C | Through Hole | - | |||||
Each | 1+ RM21.700 10+ RM11.740 | Min: 1 / Mult: 1 | 1.2kV | 30mA | 30A | 47A | TO-220AB | 3Pins | 300A | 60mA | 1.3V | 125°C | Through Hole | - | |||||
Each | 1+ RM45.080 5+ RM37.300 10+ RM34.810 | Min: 1 / Mult: 1 | 1.2kV | 38mA | 80A | 126A | PLUS247 | 3Pins | 900A | 100mA | 1.5V | 125°C | Through Hole | - | |||||
Each | 1+ RM17.210 10+ RM10.160 100+ RM10.160 | Min: 1 / Mult: 1 | 1.2kV | 45mA | 20A | 30A | TO-247AD | 3Pins | 250A | 150mA | 2V | 125°C | Through Hole | - | |||||
Each | 1+ RM20.060 10+ RM12.330 100+ RM11.460 | Min: 1 / Mult: 1 | 1.2kV | 45mA | 20A | 30A | TO-247AC | 3Pins | 300A | 150mA | 2V | 125°C | Through Hole | - | |||||
Each | 1+ RM35.470 10+ RM24.940 100+ RM20.980 500+ RM19.480 1000+ RM19.100 | Min: 1 / Mult: 1 | 1.2kV | 150mA | 35A | 55A | TO-247AC | 3Pins | 600A | 200mA | 2.5V | 125°C | Through Hole | - | |||||
Each | 1+ RM19.680 10+ RM15.150 | Min: 1 / Mult: 1 | 1.2kV | 40mA | 35A | 55A | TO-247AD | 3Pins | 500A | 300mA | 1.7V | 125°C | Through Hole | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM68.270 50+ RM63.790 | Min: 10 / Mult: 1 | 1.2kV | - | 75A | 60A | ACEPACK SMIT | 9Pins | 600A | - | - | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM84.160 5+ RM76.220 10+ RM68.270 50+ RM63.790 | Min: 1 / Mult: 1 | 1.2kV | - | 75A | 60A | ACEPACK SMIT | 9Pins | 600A | - | - | 150°C | Surface Mount | - | |||||
Each | 1+ RM15.230 10+ RM11.470 | Min: 1 / Mult: 1 | 1.2kV | 45mA | 16A | 25A | TO-220AB | 3Pins | 270A | 150mA | 2V | 125°C | Through Hole | - | |||||
Each | 1+ RM33.690 10+ RM21.310 100+ RM19.720 500+ RM19.330 1000+ RM18.960 | Min: 1 / Mult: 1 | 1.2kV | 150mA | 35A | 55A | TO-247AC | 3Pins | 600A | 200mA | 2.5V | 125°C | Through Hole | VS-40TPSxx-M3 | |||||
Each | 1+ RM27.020 10+ RM15.660 100+ RM14.310 500+ RM13.170 | Min: 1 / Mult: 1 | 1.2kV | 45mA | 16A | 25A | TO-220FPAB | 3Pins | 350A | 150mA | 2V | 125°C | Through Hole | VS-25TTSxxFP-M3 | |||||
Each | 1+ RM13.830 10+ RM8.360 100+ RM7.590 500+ RM7.450 | Min: 1 / Mult: 1 | 1.2kV | 35mA | 25A | 40A | TO-220AB | 3Pins | 300A | 100mA | 1.3V | 140°C | Through Hole | - | |||||
Each | 1+ RM31.180 10+ RM18.610 100+ RM15.900 500+ RM15.590 1000+ RM15.460 | Min: 1 / Mult: 1 | 1.2kV | 50mA | 38A | 60A | TO-247 | 3Pins | 600A | 100mA | 1.3V | 150°C | Through Hole | - | |||||
Each | 1+ RM19.190 10+ RM15.180 100+ RM10.570 | Min: 1 / Mult: 1 | 1.2kV | 50mA | 50A | 79A | TO-247 | 3Pins | 650A | 200mA | 1V | 150°C | Through Hole | - | |||||
Each | 1+ RM23.970 10+ RM19.240 | Min: 1 / Mult: 1 | 1.2kV | 65mA | 19A | 30A | TO-247AD | 3Pins | 180A | 100mA | 1V | 125°C | Through Hole | - |