Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part No2N4990.
Order Code1863000
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N4990.
Order Code1863000
Technical Datasheet
Peak Repetitive Off State Voltage-30V
Gate Trigger Current Max5mA
On State RMS Current175mA
Average On State Current175mA
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current1A
Holding Current Max750µA
No. of Pins3Pins
Operating Temperature Max-
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N4990 is a Silicon Unilateral Switch with -30V Vrrm peak reverse voltage.
- 175mA IT(RMS) DC forward anode current
Applications
Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
-30V
On State RMS Current
175mA
Gate Trigger Voltage Max
-
Holding Current Max
750µA
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gate Trigger Current Max
5mA
Average On State Current
175mA
Peak Non Repetitive Surge Current
1A
No. of Pins
3Pins
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025