T16 Thyristors - TRIACs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Peak Repetitive Off State Voltage
On State RMS Current
Triac Case Style
Gate Trigger Voltage Max
Peak Non Repetitive Surge Current
Holding Current Max
No. of Pins
Operating Temperature Max
Peak On State Voltage
Thyristor Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM8.830 10+ RM4.270 100+ RM3.830 500+ RM3.200 1000+ RM3.140 More Pricing... | Min: 1 / Mult: 1 | 600V | 16A | TO-220AB | 1.3V | 160A | 15mA | 3Pins | 150°C | 1.55V | Through Hole | T16 | |||||
Each | 1+ RM6.990 10+ RM3.800 100+ RM3.380 500+ RM2.690 1000+ RM2.140 More Pricing... | Min: 1 / Mult: 1 | 800V | 16A | TO-220AB | 1.3V | 120A | 35mA | 3Pins | 150°C | 1.55V | Through Hole | T16 |