Print Page
Image is for illustrative purposes only. Please refer to product description.
630 In Stock
Need more?
630 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.770 |
500+ | RM1.370 |
1000+ | RM1.210 |
5000+ | RM1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM177.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTP3C60PS-13
Order Code3944333RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP60V
DC Collector Current3A
Continuous Collector Current NPN-
Power Dissipation Pd5W
DC Current Gain hFE35hFE
Continuous Collector Current PNP3A
Power Dissipation NPN-
Power Dissipation PNP5W
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP35hFE
Transistor Case StylePowerDI5060
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max175°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max NPN
-
DC Collector Current
3A
Power Dissipation Pd
5W
Continuous Collector Current PNP
3A
Power Dissipation PNP
5W
DC Current Gain hFE Min PNP
35hFE
No. of Pins
8Pins
Operating Temperature Max
175°C
Transition Frequency PNP
100MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current NPN
-
DC Current Gain hFE
35hFE
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
PowerDI5060
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001