NHDTC123JT Series Pre-Biased / Digital Bipolar Transistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Digital Transistor Polarity
Transistor Polarity
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max NPN
Continuous Collector Current Ic
Continuous Collector Current
Base Input Resistor R1
Base Emitter Resistor R2
Resistor Ratio, R1 / R2
Transistor Case Style
RF Transistor Case
No. of Pins
Transistor Mounting
Power Dissipation
Operating Temperature Max
DC Current Gain hFE Min
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.490 10+ RM0.922 100+ RM0.570 500+ RM0.423 1000+ RM0.360 More Pricing... | Min: 5 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 2.2kohm | 47kohm | 0.04(Ratio) | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 350mW | 150°C | 100hFE | NHDTC123JT Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.423 1000+ RM0.360 5000+ RM0.290 | Min: 500 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 2.2kohm | 47kohm | 0.04(Ratio) | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 350mW | 150°C | 100hFE | NHDTC123JT Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.342 1000+ RM0.262 5000+ RM0.225 | Min: 500 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 2.2kohm | 47kohm | 0.04(Ratio) | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 350mW | 150°C | 100hFE | NHDTC123JT Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.250 10+ RM0.752 100+ RM0.467 500+ RM0.342 1000+ RM0.262 More Pricing... | Min: 5 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 2.2kohm | 47kohm | 0.04(Ratio) | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 350mW | 150°C | 100hFE | NHDTC123JT Series | AEC-Q101 | AEC-Q101 | |||||