EMARMOUR Series Comparators:
8 Products FoundEMARMOUR Series Comparators
EMARMOUR is the brand name given to ROHM products developed by leveraging proprietary technologies covering chip layout, processes, and circuit design to achieve ultra-high noise immunity that limits output voltage fluctuation to within ±3% across the entire noise frequency band when testing according to the ISO11452-2 standard.
- Achieves less than ±20mV in all noise frequency bands
- Provides the ideal voltage in all noise frequency bands
- Built in EMI filter
- No oscillation and high-speed op amps that minimizes design time related to load capacitance
- Superior noise immunity reduces noise design requirements
- Qualified under the automotive reliability standard AEC-Q100
- Qualified under ISO11452-2 noise testing
- Applications: EV/HEV inverters, ECUs, Power steering, EV chargers, Car navigation, Vehicle AC
View
Buyer
Engineer
Manufacturer
Comparator Type
No. of Channels
Response Time / Propogation Delay
Supply Voltage Range
IC Case / Package
No. of Pins
Comparator Output Type
Power Supply Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.390 10+ RM5.180 50+ RM4.890 100+ RM4.590 250+ RM4.290 More Pricing... | Min: 1 / Mult: 1 | Low Power | 4Channels | 1.3µs | 2V to 36V, ±1V to ± 18V | SOP | 14Pins | Open Collector | Single & Dual Supply | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.590 250+ RM4.290 500+ RM3.820 1000+ RM3.360 | Min: 100 / Mult: 1 | Low Power | 4Channels | 1.3µs | 2V to 36V, ±1V to ± 18V | SOP | 14Pins | Open Collector | Single & Dual Supply | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.030 10+ RM1.920 100+ RM1.500 500+ RM1.490 | Min: 1 / Mult: 1 | General Purpose | 1Channels | - | 3V to 36V, ± 1.5V to ± 18V | - | 5Pins | - | - | - | -40°C | 150°C | EMARMOUR Series | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.500 500+ RM1.490 | Min: 100 / Mult: 1 | General Purpose | 1Channels | - | 3V to 36V, ± 1.5V to ± 18V | - | 5Pins | - | - | - | -40°C | 150°C | EMARMOUR Series | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.900 250+ RM4.590 500+ RM4.040 1000+ RM3.520 2500+ RM3.180 | Min: 100 / Mult: 1 | Low Power | 4Channels | 1.3µs | 2V to 36V, ± 1V to ± 18V | SSOP-B | 14Pins | Open Collector | Single & Dual Supply | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.330 10+ RM5.920 50+ RM5.410 100+ RM4.900 250+ RM4.590 More Pricing... | Min: 1 / Mult: 1 | Low Power | 4Channels | 1.3µs | 2V to 36V, ± 1V to ± 18V | SSOP-B | 14Pins | Open Collector | Single & Dual Supply | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.930 500+ RM2.810 1000+ RM2.440 2500+ RM2.400 | Min: 100 / Mult: 1 | Low Power | 2Channels | 1.3µs | 2V to 36V, ± 1V to ± 18V | MSOP | 8Pins | Open Collector | Single & Dual Supply | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.390 10+ RM3.530 100+ RM2.930 500+ RM2.810 1000+ RM2.440 More Pricing... | Min: 1 / Mult: 1 | Low Power | 2Channels | 1.3µs | 2V to 36V, ± 1V to ± 18V | MSOP | 8Pins | Open Collector | Single & Dual Supply | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 |