Need more?
Quantity | Price |
---|---|
1+ | RM31.810 |
10+ | RM21.210 |
50+ | RM16.760 |
100+ | RM15.340 |
250+ | RM13.800 |
500+ | RM13.660 |
1000+ | RM13.520 |
Product Information
Product Overview
ADCMP553 is a single-supply, high speed comparator fabricated on Analog Devices, Inc., proprietary XFCB process. This device feature a 500ps propagation delay with less than 125ps overdrive dispersion. Overdrive dispersion, a measure of the difference in propagation delay under differing overdrive conditions, It is particularly important characteristic of high speed comparators. A latch input is included and permits tracking, track-and-hold, or sample-and-hold modes of operation. The latch input pins contain internal pullups that set the latch in tracking mode when left open. It is widely used in application such as automatic test equipment, high speed instrumentation, scope and logic analyser front ends, window comparators, high speed line receivers, threshold detection, peak detection, high speed triggers, patient diagnostics, disk drive read channel detection, hand-held test instruments, zero crossing detectors, line receivers and signal restoration, clock drivers etc.
- Single power supply, positive supply voltage is 3.3V typical
- Differential PECL/LVPECL compatible outputs
- Differential latch control
- Internal latch pull-up resistors
- Power supply rejection ratio is 70dB typical
- Latch minimum pulse width is 700ps typical at (VOD = 250mV)
- Equivalent input rise time bandwidth is 750MHz typical at (0V to 1V swing, 2V/ns)
- AC output rise time is 440ps typical, AC output fall time is 410ps typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
500ps
MSOP
Differential, PECL, LVPECL
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
MSOP
1 Comparator
1Channels
3.135V to 5.25V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Differential, PECL, LVPECL
500ps
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate