Need more?
| Quantity | Price |
|---|---|
| 1+ | RM33.250 |
| 10+ | RM25.770 |
| 25+ | RM23.860 |
| 50+ | RM23.020 |
| 100+ | RM22.170 |
| 250+ | RM21.730 |
| 500+ | RM21.290 |
Product Information
Product Overview
The CA3420EZ is a low supply voltage low input current single BiMOS Operational Amplifier combines PMOS transistors and bipolar transistors on a single monolithic chip. The CA3420 BiMOS op-amp features gate protected PMOS transistors in the input circuit to provide very high input impedance, very low input currents (less than 1pA). The internal bootstrapping network features unique guard-banding technique for reducing the doubling of leakage current for every 10°C increase in temperature. This operational amplifier is internally phase compensated to achieve stable operation in the unity gain follower configuration. Additionally, it has access terminals for a supplementary external capacitor if additional frequency roll-off is desired. Terminals are also provided for use in applications requiring input offset voltage nulling. The use of PMOS in the input stage results in common mode input voltage capability down to 0.45V below the negative supply terminal.
- Rail-to-rail output swing (Drive ±2mA into 1kΩ load)
- Pin compatible with 741 operational amplifiers
- 2V at 300μA Supply current
- 1pA Input current (typical) (essentially constant to 85°C)
Applications
Test & Measurement, Portable Devices, Medical, Aerospace, Defence, Military
Technical Specifications
1Channels
0.5V/µs
DIP
Low Voltage
5mV
Through Hole
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
500kHz
2V to 20V
8Pins
Rail - Rail Output (RRO)
5pA
-55°C
-
-
DIP
500kHz
0.5V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate