Print Page
Image is for illustrative purposes only. Please refer to product description.
464 In Stock
Need more?
464 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM363.400 |
10+ | RM319.490 |
25+ | RM304.290 |
500+ | RM283.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM363.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6331ACCZA-R7
Order Code4562429
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product8GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Range3.135V to 3.465V
IC Case / PackageLGA-EP
No. of Pins24Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
3.135V to 3.465V
No. of Pins
24Pins
IC Mounting
Surface Mount
Product Range
-
No. of Channels
1Channels
Gain Bandwidth Product
8GHz
Operating Temperature Max
105°C
IC Case / Package
LGA-EP
Power Supply Type
Single Supply
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001