Need more?
| Quantity | Price |
|---|---|
| 1+ | RM136.170 |
| 10+ | RM99.740 |
| 25+ | RM96.520 |
| 100+ | RM93.300 |
| 250+ | RM92.430 |
Product Information
Product Overview
AD8335ACPZ is a quad variable gain amplifier (VGA) with a low noise preamplifier intended for cost and power-sensitive applications. Each channel features a gain range of 48dB, fully differential signal paths, active input preamplifier matching, and user-selectable maximum gains of 46dB and 38dB. Individual gain controls are provided for each channel. The preamplifier (PrA) has a single-ended to a differential gain of ×8 (18.06dB) and accepts input signals ≤625mV p-p. PrA noise is 1.2nV/√Hz and the combined input referred voltage noise of the PrA and VGA is 1.3nV/√Hz at maximum gain. It is used in applications such as medical imaging (ultrasound, gamma cameras), sonar, test and measurement, and precise, stable wideband gain control.
- Gain is 18dB typical at (VS = 5V, TA = 25°C, RL = 500 ohm)
- 110MHz typical -3dB bandwidth at (RFB = 249 ohm, VS = 5V, TA = 25°C, RL = 500 ohm)
- Input voltage noise is 1.15nV/√Hz typical at (VS = 5V, TA = 25°C, RL = 500 ohm, f = 5MHz)
- Input current noise is 2.4pA/√Hz typical at (VS = 5V, TA = 25°C, RL = 500 ohm, f = 5MHz)
- Supply voltage range from 4.5V to 5.5V, quiescent current is 19mA typical at (TA = 25°C)
- Slew rate is 250V/μs typical at (low gain, VGN = 3V, VOUT = 2V p-p, VS = 5V, TA = 25°C)
- Channel-to-channel crosstalk is -80dBc typical at (VOUT = 1V p-p, f = 1 to 10MHz)
- Response time is 350ns typical at (48dB gain change, VS = 5V, TA = 25°C, RL = 500 ohm, f = 5MHz)
- Powe supply rejection ratio is -60dB typical at (VGN = 0V, all bypass capacitors removed, 1MHz)
- Operating temperature range from -40°C to +85°C, 64-lead LFCSP-VQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
4Amplifiers
-40°C
4.5V to 5.5V
64Pins
-
No SVHC (21-Jan-2025)
-
4 Amplifier
4Channels
110MHz
85°C
LFCSP
Surface Mount
AD8335 Series
LFCSP
110MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate