Real Time Clocks:

14 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
RM19.370
Min: 100 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
4071655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM22.290
Min: 100 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
4071659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.580
10+
RM19.770
25+
RM19.370
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
4071655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM25.380
10+
RM22.290
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
2765024

RoHS

Each
1+
RM65.510
10+
RM50.290
25+
RM47.220
100+
RM44.150
300+
RM43.750
More Pricing...
Min: 1 / Mult: 1
Binary
Binary
RTC
2.8V
6V
Module
2Pins
-
-40°C
85°C
4059431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM31.380
50+
RM18.030
100+
RM16.490
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
Calendar, Clock
2.5V
5V
Module
10Pins
I2C
-40°C
85°C
4071656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM29.210
10+
RM21.960
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
4059431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.490
Min: 100 / Mult: 1
YY-MM-DD
HH:MM:SS
Calendar, Clock
2.5V
5V
Module
10Pins
I2C
-40°C
85°C
4071656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM21.960
Min: 10 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
3819765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM38.600
50+
RM36.150
100+
RM33.700
250+
RM31.250
500+
RM28.800
Min: 10 / Mult: 1
YY-MM-DD-dd
HH:MM:SS:hh
RTC
1.5V
3.6V
Module
10Pins
I2C
-40°C
85°C
3820849

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM26.590
5000+
RM23.630
Min: 1000 / Mult: 1000
YY-MM-DD-dd
HH:MM:SS
RTC
1.5V
3.6V
Module
10Pins
I2C
-40°C
85°C
3819765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM38.600
50+
RM36.150
100+
RM33.700
250+
RM31.250
500+
RM28.800
Min: 1 / Mult: 1
YY-MM-DD-dd
HH:MM:SS:hh
RTC
1.5V
3.6V
Module
10Pins
I2C
-40°C
85°C
4071658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.140
10+
RM18.770
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
4071658RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM18.770
Min: 10 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account