Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD34302EKV-E2
Order Code4575657
Product RangeDual 32-Bit Current Output DACs
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM485.150 |
| 5+ | RM446.290 |
| 10+ | RM407.420 |
| 25+ | RM388.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM485.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD34302EKV-E2
Order Code4575657
Product RangeDual 32-Bit Current Output DACs
Technical Datasheet
Resolution (Bits)32bit
Interfaces2 Wire, DSD, PCM
Supply Voltage Min5.5V
Data Interface2 Wire, DSD, PCM
Supply Voltage Max4.5V
Supply Voltage Range1.4V to 1.6V, 3V to 3.6V, 4.5V to 5.5V
ADC / DAC Case StyleHTQFPBV
No. of Channels2Channels
No. of Pins64Pins
Output TypeCurrent
IC Case / PackageHTQFPBV
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max85°C
Product RangeDual 32-Bit Current Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
32bit
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
ADC / DAC Case Style
HTQFPBV
No. of Pins
64Pins
IC Case / Package
HTQFPBV
IC Mounting
Surface Mount
Product Range
Dual 32-Bit Current Output DACs
SVHC
No SVHC (25-Jun-2025)
Interfaces
2 Wire, DSD, PCM
Data Interface
2 Wire, DSD, PCM
Supply Voltage Range
1.4V to 1.6V, 3V to 3.6V, 4.5V to 5.5V
No. of Channels
2Channels
Output Type
Current
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001