Digital Signal Processors:
3 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM80.290 10+ RM66.700 25+ RM63.180 100+ RM59.660 250+ RM57.340 More Pricing... | Min: 1 / Mult: 1 | - | 32 bit | 300MHz | CSPBGA | 168Pins | 2-Wire, I2C, SPI, UART | 116KB | 1Cores | 1.14V | 1.47V | Surface Mount | -40°C | 85°C | - | |||||
Each | 1+ RM117.470 10+ RM85.240 25+ RM82.110 100+ RM78.970 250+ RM75.830 | Min: 1 / Mult: 1 | Floating Point | 32 bit | 400MHz | LQFP-EP | 100Pins | 2-Wire, I2C, SPI, UART | 3Mbit | 1Cores | 3.13V | 3.47V | Surface Mount | 0°C | 110°C | AEC-Q100 | |||||
Each | 1+ RM167.560 10+ RM150.360 25+ RM133.160 100+ RM128.030 250+ RM122.470 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 1GHz | CSPBGA | 400Pins | 2-Wire, I2C, SPI, UART | 1MB | 1Cores | 950mV | 1.05V | Surface Mount | -40°C | 125°C | AEC-Q100 |