Digital Signal Processors:
13 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
No. of MIPS
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4033798 RoHS | ANALOG DEVICES | Each | 1+ RM196.920 10+ RM195.130 25+ RM194.230 100+ RM193.330 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | - | CAN, I2C, SPI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||
ANALOG DEVICES | Each | 1+ RM246.470 10+ RM215.670 25+ RM178.690 100+ RM175.120 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 800MHz | BGA-ED | 400Pins | - | I2C, SPI, UART | 2MB | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | SHARC+ Series | - | ||||
ANALOG DEVICES | Each | 1+ RM187.770 10+ RM169.360 25+ RM150.940 100+ RM138.810 250+ RM136.040 | Min: 1 / Mult: 1 | Dual Core | 32 bit | 500MHz | CSPBGA | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | 552KB | 2Cores | - | 1.19V | 1.32V | Surface Mount | -40°C | 85°C | Blackfin Series | - | ||||
ANALOG DEVICES | Each | 1+ RM232.110 10+ RM211.090 25+ RM190.070 100+ RM182.770 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 1GHz | BGA-ED | 400Pins | - | I2C, SPI, UART | 2MB | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | SHARC+ Series | - | ||||
ANALOG DEVICES | Each | 1+ RM172.120 10+ RM154.690 25+ RM137.260 100+ RM131.970 250+ RM126.220 | Min: 1 / Mult: 1 | Dual Core | 32 bit | 500MHz | CSPBGA | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | 552KB | 2Cores | - | 1.19V | 1.32V | Surface Mount | 0°C | 70°C | Blackfin Series | - | ||||
Each | 1+ RM158.970 24+ RM125.850 48+ RM120.990 120+ RM115.720 264+ RM112.100 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 400Pins | - | CAN, I2C, PPI, SPI, TWI, UART | 1MB | 2Cores | - | 1.05V | 1.15V | Surface Mount | 0°C | 95°C | - | AEC-Q100 | |||||
Each | 1+ RM229.360 10+ RM208.560 25+ RM187.760 100+ RM180.540 | Min: 1 / Mult: 1 | Floating Point | 64 bit | 800MHz | BGA-ED | 400Pins | - | I2C, SPI, UART | 2MB | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ RM213.830 17+ RM174.140 34+ RM167.420 102+ RM158.860 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | - | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | 0°C | 100°C | - | AEC-Q100 | |||||
Each | 1+ RM242.680 10+ RM221.210 25+ RM199.740 100+ RM192.060 | Min: 1 / Mult: 1 | Floating Point | 64 bit | 1GHz | BGA-ED | 400Pins | - | I2C, SPI, UART | 2MB | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ RM268.650 10+ RM227.220 25+ RM214.980 100+ RM202.740 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 1.2GHz | BGA-ED | 400Pins | - | CANFD, I2C, EPPI, SPI, UART | 2MB | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | - | |||||
Each | 1+ RM80.040 10+ RM76.820 25+ RM73.590 50+ RM70.370 100+ RM67.140 | Min: 1 / Mult: 1 | Dual Core | 24 bit | 250MHz | LQFP | 80Pins | 250MIPS | ESAI, I2C, SPI | 112KB | 2Cores | - | 1.14V | 1.26V | Surface Mount | 0°C | 70°C | - | - | |||||
Each | 1+ RM100.380 10+ RM80.540 25+ RM75.590 50+ RM73.790 100+ RM71.980 | Min: 1 / Mult: 1 | - | 24 bit | 250MHz | LQFP | 144Pins | 250MIPS | ESAI, I2C, SPI | 112KB | 2Cores | - | 1.14V | 1.26V | Surface Mount | 0°C | 70°C | - | - | |||||
ANALOG DEVICES | Each | 1+ RM242.430 10+ RM220.970 25+ RM199.510 100+ RM191.840 | Min: 1 / Mult: 1 | Dual Core | 32 bit | 500MHz | CSPBGA | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | 552KB | 2Cores | - | 1.19V | 1.32V | Surface Mount | -40°C | 85°C | Blackfin Series | - |