Digital Signal Processors:
5 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM335.700 10+ RM285.240 30+ RM268.580 100+ RM254.930 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 529Pins | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ RM219.370 10+ RM199.060 25+ RM178.750 100+ RM171.880 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 400Pins | CAN, I2C, SPI, UART, USB | 1MB | 3Cores | - | 1.05V | 1.15V | Surface Mount | -40°C | 85°C | - | |||||
Each | 1+ RM292.420 14+ RM242.760 28+ RM233.670 112+ RM219.640 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 1.2GHz | BGA-ED | 400Pins | CAN, I2C, PPI, SPI, TWI, UART | 2MB | 3Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | AEC-Q100 | |||||
Each | 1+ RM307.650 10+ RM283.530 25+ RM259.400 100+ RM244.230 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 529Pins | CAN, I2C, SPI, UART, USB | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ RM282.440 13+ RM235.320 26+ RM226.320 104+ RM212.410 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 500MHz | CSPBGA | 349Pins | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 120°C | AEC-Q100 |