2,500 more incoming. You can reserve stock now
Quantity | Price |
---|---|
10+ | RM31.600 |
25+ | RM29.360 |
100+ | RM26.900 |
250+ | RM25.720 |
500+ | RM25.020 |
2500+ | RM24.440 |
Product Information
Product Overview
The MAX9180EXT+T is a 400Mbps, low jitter, low noise LVDS repeater in 6 pin SC-70 package. This LVDS repeater which accepts a single LVDS input and duplicates the signal at a single LVDS output. Its low jitter, low noise performance makes it ideal for buffering LVDS signals sent over long distances or noisy environments, such as cables and backplanes. It's tiny size makes it especially suitable for minimizing stub lengths in multidrop backplane applications. Ultra low, 23psP-P added deterministic jitter and 0.6psRMS added random jitter ensure reliable communication in high speed links that are highly sensitive to timing errors, especially those incorporating clock and data recovery, PLLs, serializers, or deserializers. Switching performance has a 400Mbps data rate but minimizes radiated noise by 0.5ns minimum output transition time. it is used in cellular phone base stations, DSLAMs, digital cross-connects, add/drop muxes, network switches/routers, multidrop buses & cable repeaters.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Fail-safe circuit sets output high for undriven inputs (open, terminated or shorted)
- Low 10mA supply current
- Low 6mA supply current in fail-safe
- Conforms to ANSI/EIA/TIA-644 LVDS standard
- High-impedance inputs and outputs in power-down mode
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Repeater
-40°C
85°C
3V
SC-70
SC-70
400Mbps
LVDS
8kV
-
MSL 1 - Unlimited
LVDS Repeater
100ps
15mA
3.6V
6Pins
LVDS
LVDS
1bit
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate