Print Page
Image is for illustrative purposes only. Please refer to product description.
4,817 In Stock
Need more?
4817 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM5.550 |
500+ | RM5.450 |
3000+ | RM5.350 |
6000+ | RM5.250 |
9000+ | RM5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM555.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1101K8X
Order Code2564478RL
Technical Datasheet
Device TypeLVDS Repeater
LVDS IC TypeLVDS Repeater
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max135ps
Supply Current Max13.5mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageUS8
No. of Pins8Pins
Signaling Rate1.6Gbps
Input LevelLVDS
Output LevelLVDS
No. of Bits1bit
ESD HBM7kV
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FIN1101K8X is a 1-port High Speed Repeater designed for high speed interconnects utilizing low voltage differential signalling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330mV which provides low EMI at ultra low power dissipation even at high frequencies. It can directly accept multiple differential I/O including LVPECL, HSTL and SSTL-2 for translating directly to LVDS.
- Up to 1.6Gb/s full differential path
- 3.5ps Maximum random jitter and 135ps maximum deterministic jitter
- Wide rail-to-rail common mode range
- Ultra low power consumption
- Power-OFF protection
- Meets or exceed the TA/EIA-644-A LVDS standard
- Open circuit failsafe protection
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Automotive
Technical Specifications
Device Type
LVDS Repeater
Operating Temperature Min
-40°C
Supply Current Max
13.5mA
Supply Voltage Min
3V
IC Case / Package
US8
Signaling Rate
1.6Gbps
Output Level
LVDS
ESD HBM
7kV
Qualification
-
MSL
MSL 1 - Unlimited
LVDS IC Type
LVDS Repeater
Peak-to-Peak Jitter Max
135ps
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Input Level
LVDS
No. of Bits
1bit
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026