Need more?
Quantity | Price |
---|---|
1+ | RM60.710 |
10+ | RM47.920 |
46+ | RM43.020 |
138+ | RM40.580 |
276+ | RM39.390 |
506+ | RM38.530 |
1012+ | RM37.700 |
Product Information
Product Overview
MAX9206EAI+ is a 10-bit bus LVDS deserializer in a 28 pin SSOP package. The deserializer transforms a high-speed serial bus low-voltage differential signalling (BLVDS) data stream into 10-bit-wide parallel LVCMOS\LVTTL data and clock. The deserializer pairs with a serializer such as the MAX9205, which generates a serial BLVDS signal from 10-bit-wide parallel data. The deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206 receives serial data at 450Mbps, over board traces or twisted-pair cables. This device combines frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces the typical supply current to less than 600µA. Upon power-up (applying power or driving active-low PWRDN high), the MAX9206 establishes a lock after receiving synchronization signals or serial data from the MAX9205.
- Stand-alone deserializer (vs. SerDes) ideal for unidirectional links
- Automatic clock recovery
- Allow hot insertion and synchronization without system interruption
- BLVDS serial input rated for point-to-point and bus applications
- Fast Pseudorandom lock
- High 720ps (p-p) jitter tolerance
- Low 30mA supply current
- 10bit parallel LVCMOS/LVTTL output
- Programmable output strobe edge
- Pin compatible to DS92LV1212A and DS92LV1224
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
BLVDS
SSOP
3V
1Inputs
-
MSL 1 - Unlimited
450Mbps
LVCMOS, LVTTL
28Pins
3.6V
10Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate