Serial Communications RS232, RS485, RS422:
5 Products FoundView
Buyer
Engineer
Manufacturer
Device Type
IC Type
IC Interface Type
No. of Receivers
No. of Drivers
Communication Mode
Data Rate Max
Supply Voltage Min
Driver Case Style
Supply Voltage Max
IC Case / Package
No. of Pins
No. of Nodes
ESD Protection
Fail Safe
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM30.800 25+ RM28.440 100+ RM25.550 250+ RM24.260 500+ RM23.370 More Pricing... | Min: 10 / Mult: 1 | Transceiver | RS422 / RS485 Transceiver | RS422, RS485 | 1Receivers | 1 | 1Drivers | Half Duplex | 64Kbps | 2.5V | µMAX | 5.5V | µMAX | 8Pins | - | - | Open, Short | -40°C | 85°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM21.140 25+ RM19.450 100+ RM17.800 250+ RM17.000 500+ RM16.200 More Pricing... | Min: 10 / Mult: 1 | Transceiver | RS422 / RS485 Transceiver | RS422, RS485 | 1Receivers | 1 | 1Drivers | Half Duplex | 64Kbps | 2.5V | µMAX | 5.5V | µMAX | 8Pins | 256 | - | Open, Short | 0°C | 70°C | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM13.130 250+ RM12.610 500+ RM12.340 1000+ RM12.080 | Min: 100 / Mult: 1 | RS232 Transceiver | RS232 Transceiver | RS232 | 1Receivers | 1 | 1Drivers | Full Duplex | 460Kbps | 4.5V | µMAX | 5.5V | µMAX | 10Pins | - | ±15 kV (HBM) | - | 0°C | 70°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM22.480 25+ RM20.300 100+ RM17.630 250+ RM15.940 500+ RM15.450 More Pricing... | Min: 10 / Mult: 1 | RS422 / RS485 Transceiver | RS422 / RS485 Transceiver | RS422, RS485 | 1Receivers | 1 | 1Drivers | Half Duplex, Full Duplex | 250Kbps | 4.75V | µMAX | 5.25V | µMAX | 10Pins | 256 | - | Open | -40°C | 85°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM23.100 25+ RM20.830 100+ RM19.180 250+ RM17.800 500+ RM16.960 More Pricing... | Min: 10 / Mult: 1 | RS485 Transceiver | RS422 / RS485 Transceiver | RS485 | 1Receivers | 1 | 1Drivers | Half Duplex | 16Mbps | 3V | µMAX | 5.5V | µMAX | 10Pins | 256 | ±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM) | Open, Short | -40°C | 85°C |