Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4.150 |
| 10+ | RM2.980 |
| 100+ | RM2.370 |
| 500+ | RM2.120 |
| 1000+ | RM2.040 |
| 2500+ | RM2.000 |
| 5000+ | RM1.960 |
Product Information
Product Overview
P3S0210BQAZ is a dual bidirectional I3C-bus 1:2 (one controller to two targets) and 2:1 (two controllers to one target) switch and voltage level translator. It includes a reference supply (VCCR), supplies for ports 1, 2, and S (VCCP1, VCCP2, and VCCS respectively), and a supply for OE and SEL pins (VCCE). The supply voltage of VCCP1, VCCP2, VCCS, and VCCE is between 0.72V to 3.63V. The reference supply VCCR is between 1.62V to 3.63V and should be greater or equal to VCCP1, VCCP2, VCCS and VCCE. Pins A1 and B1 are referenced to VCCP1, pins A2 and B2 are referenced to VCCP2, and pins A and B are referenced to VCCS. The OE and SEL pins are defined for enable and port selection that are referenced to VCCE. It can be used for both open-drain as well as push-pull application which allows for I3C-bus and other applications like I2C-bus, SMBus and SPI protocols. Applications include server and data centre, networking, desktop and laptop computers, smart phone and mobile devices.
- I3C switch and voltage level translation
- Auto direction sensing, bidirectional voltage level translation
- Support both open-drain and push-pull application
- IOFF circuitry provides partial power-down mode operation
- Provided voltage level translation for I3C, I2C-bus, SMBus and SPI devices
- HBM JESD22-A114E Class 2 exceeds 2000V, CDM JESD22-C101E exceeds 1000V
- Latch-up performance exceeds 100 mA per JESD 78F Class II
- Input/output capacitance is 4.0pF typ (VCCI = 1V, VCCO = 1.8V, VCCR = 1.8V or 3.3V)
- Propagation delay is 5.5ns typ (1V, 1.2V ±10%, -40°C to +125°C)
- Operating temperature range from -40°C to 125°C, DHVQFN14 package
Technical Specifications
I2C, I3C, SMBus, SPI
3.63V
DHVQFN-EP
-40°C
-
No SVHC (27-Jun-2024)
Server and Data Center, Networking, Desktop and Laptop Computers, Smart Phone and Mobile Devices
720mV
14Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate