Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1C3T100C8N
Order Code1453501
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2910Logic Cells
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade8
No.of User I/Os65I/O's
Process Technology0.13um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyCyclone
I/O Supply Voltage3.3V
Logic Case StyleTQFP
No. of I/O's65I/O's
No. of Logic Blocks2910
No. of Macrocells2910Macrocells
No. of Speed Grades8
Operating Frequency Max275MHz
Total RAM Bits59904Kbit
Product Overview
The EP1C3T100C8N is a surface mount Field Programmable Gate Array IC with PLL clock management and 2910 logic elements. The Cyclone™ field programmable gate array with features like phase-locked loops (PLLs) for clocking and a dedicated double data rate (DDR) interface to meet DDR SDRAM and fast cycle RAM (FCRAM) memory requirements. It support for multiple intellectual property (IP) cores, including Altera® MegaCore® functions and Altera Megafunctions Partners Program (AMPPSM) megafunctions.
- Up to 294912 RAM bits
- Support for LVTTL, LVCMOS, SSTL-2 and SSTL-3 I/O standards
- High-speed (640Mbps) LVDS I/O support
- Low-speed (311Mbps) LVDS I/O support
- 311Mbps RSDS I/O support
Applications
Industrial, Commercial
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
8
Process Technology
0.13um (CMOS)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
65I/O's
No. of Macrocells
2910Macrocells
Operating Frequency Max
275MHz
No. of Logic Cells
2910Logic Cells
No. of Pins
100Pins
No.of User I/Os
65I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.575V
FPGA Family
Cyclone
Logic Case Style
TQFP
No. of Logic Blocks
2910
No. of Speed Grades
8
Total RAM Bits
59904Kbit
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02