4073 Gates & Inverters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ RM4.410 10+ RM1.960 100+ RM1.480 500+ RM1.330 1000+ RM1.170 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Triple | 3Inputs | 14Pins | SOIC | SOIC | 4073 | 4000B | 3V | 18V | Without Schmitt Trigger Input | 8.8mA | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.993 500+ RM0.975 2500+ RM0.971 7500+ RM0.934 20000+ RM0.897 More Pricing... | Min: 100 / Mult: 1 | AND Gate | Triple | 3Inputs | 14Pins | NSOIC | NSOIC | 4073 | 4000B | 3V | 18V | Without Schmitt Trigger Input | - | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM2.050 10+ RM1.280 100+ RM0.993 500+ RM0.975 2500+ RM0.971 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Triple | 3Inputs | 14Pins | NSOIC | NSOIC | 4073 | 4000B | 3V | 18V | Without Schmitt Trigger Input | - | -55°C | 125°C | |||||
3006432 RoHS | Each | 1+ RM8.280 10+ RM7.250 50+ RM6.000 100+ RM5.380 250+ RM4.970 More Pricing... | Min: 1 / Mult: 1 | AND Gate | Triple | 3Inputs | 14Pins | DIP | DIP | 4073 | 4000B | 3V | 18V | Without Schmitt Trigger Input | 6.8mA | -55°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.855 50+ RM0.751 100+ RM0.646 500+ RM0.633 1000+ RM0.619 | Min: 5 / Mult: 5 | AND Gate | Triple | 3Inputs | 14Pins | SOIC | SOIC | 4073 | 4000B | 4.5V | 15.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.646 500+ RM0.633 1000+ RM0.619 | Min: 100 / Mult: 5 | AND Gate | Triple | 3Inputs | 14Pins | SOIC | SOIC | 4073 | 4000B | 4.5V | 15.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ RM0.597 7500+ RM0.584 | Min: 2500 / Mult: 2500 | AND Gate | Triple | 3Inputs | 14Pins | SOIC | SOIC | 4073 | 4000B | 4.5V | 15.5V | Without Schmitt Trigger Input | - | -40°C | 85°C |