Gates & Inverters:
514 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.545 10+ RM0.310 100+ RM0.224 500+ RM0.198 1000+ RM0.195 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G14 | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.198 1000+ RM0.195 5000+ RM0.191 10000+ RM0.187 | Min: 500 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G14 | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.804 10+ RM0.483 100+ RM0.381 500+ RM0.360 1000+ RM0.263 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G38 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.360 1000+ RM0.263 5000+ RM0.259 10000+ RM0.254 | Min: 500 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G38 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.445 10+ RM0.305 | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM0.305 | Min: 500 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.470 10+ RM1.050 100+ RM0.982 500+ RM0.731 30000+ RM0.676 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74VHC1G132 | 74VHC | 2V | 5.5V | With Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.982 500+ RM0.731 30000+ RM0.676 90000+ RM0.621 240000+ RM0.566 More Pricing... | Min: 100 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74VHC1G132 | 74VHC | 2V | 5.5V | With Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.680 10+ RM1.100 100+ RM0.472 500+ RM0.375 1000+ RM0.292 | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G32Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.534 10+ RM0.312 100+ RM0.238 | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.870 10+ RM1.220 100+ RM0.525 500+ RM0.417 1000+ RM0.309 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHC1G32Q | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.070 100+ RM0.459 1000+ RM0.349 3000+ RM0.278 | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G06Q | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.242 1000+ RM0.229 5000+ RM0.216 10000+ RM0.203 | Min: 500 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-553 | SOT-553 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.480 10+ RM0.965 100+ RM0.408 500+ RM0.326 1000+ RM0.244 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-553 | SOT-553 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.370 10+ RM0.645 100+ RM0.349 500+ RM0.287 1000+ RM0.225 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SH | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.755 10+ RM0.497 100+ RM0.291 500+ RM0.251 1000+ RM0.211 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | - | TC7SET | 4.5V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.238 | Min: 500 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.401 1000+ RM0.316 5000+ RM0.286 10000+ RM0.281 | Min: 500 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | - | TC7S | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.550 10+ RM0.330 100+ RM0.254 500+ RM0.242 1000+ RM0.229 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-553 | SOT-553 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.326 1000+ RM0.244 5000+ RM0.238 | Min: 500 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | TC7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.326 1000+ RM0.244 5000+ RM0.215 10000+ RM0.212 | Min: 500 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-553 | SOT-553 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.270 10+ RM0.855 100+ RM0.354 500+ RM0.272 1000+ RM0.197 | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SH | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.287 1000+ RM0.225 5000+ RM0.197 | Min: 500 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SH | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.480 10+ RM0.920 100+ RM0.408 500+ RM0.326 1000+ RM0.244 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | TC7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.272 1000+ RM0.197 | Min: 500 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SH | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 |