6 Product Results Found for "medical"
View
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3006606 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM8.420 10+ RM5.880 50+ RM5.700 100+ RM5.520 250+ RM5.210 More Pricing... | Min: 1 / Mult: 1 | Inverter | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G04 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -55°C | 125°C | ||||
3120349 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.534 10+ RM0.312 100+ RM0.227 500+ RM0.207 1000+ RM0.187 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 74AHCT1G04 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 125°C | ||||
3006540 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.300 10+ RM0.784 100+ RM0.588 500+ RM0.550 1000+ RM0.512 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SC-70 | SC-70 | 74AUP1G04 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | 4mA | -40°C | 85°C | ||||
3006540RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.588 500+ RM0.550 1000+ RM0.512 5000+ RM0.494 10000+ RM0.490 | Min: 100 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SC-70 | SC-70 | 74AUP1G04 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | 4mA | -40°C | 85°C | ||||
3006606RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.520 250+ RM5.210 500+ RM5.170 1000+ RM5.120 2500+ RM4.630 | Min: 100 / Mult: 1 | Inverter | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G04 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -55°C | 125°C | ||||
3120349RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.207 1000+ RM0.187 5000+ RM0.183 10000+ RM0.178 | Min: 500 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 74AHCT1G04 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 125°C |