Print Page
Image is for illustrative purposes only. Please refer to product description.
331 In Stock
Need more?
331 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM4.010 |
10+ | RM2.940 |
50+ | RM2.840 |
100+ | RM2.750 |
250+ | RM2.620 |
500+ | RM2.570 |
1000+ | RM2.490 |
2500+ | RM2.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT573CTSOG
Order Code3869598
Technical Datasheet
Logic Family / Base Number74FCT573T
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay4.2ns
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
No. of Bits-
Logic IC Family74FCT
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Logic Family / Base Number
74FCT573T
IC Output Type
Tri State
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
2.7V
No. of Bits
-
Logic IC Base Number
74573
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Latch Type
Transparent
Propagation Delay
4.2ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361