Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM138.360 |
5+ | RM133.910 |
10+ | RM129.460 |
25+ | RM125.010 |
50+ | RM120.550 |
Product Information
Product Overview
The SN74LS292N is a programmable Frequency Divider or Digital Timer with 31 flip-flops plus 30-gates on a single chip. The count modulo is under digital control of the inputs provided. It feature an active-low clear input to initialize the state of all flip-flops. To facilitate incoming inspection, test points are provided. These test points are not intended to drive system loads. It feature two clock inputs; either one may be used for clock gating. A brief look at the digital timing capabilities of the LS292 will show that with a 1-MHz input frequency, programming for 210 will give a period of 1.024ms and 220 will give a period of 1.05sec. This device is easily cascadable giving limitless possibilities to timing delays that can be achieved.
- Count divider chain
- Digitally programmable from 22 to 2n
- Easily expandable
Applications
Industrial, Communications & Networking
Technical Specifications
5Inputs
4.75V
DIP
16Pins
70°C
-
30MHz
5.25V
DIP
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate